GRM316R61A225KA01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 45.448
Unit Price: 0,50000 €
Datasheet

Similar


Murata Electronics
In Stock: 15.064
Unit Price: 0,27000 €
Datasheet

Direct


YAGEO
In Stock: 9.597
Unit Price: 0,23000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


KEMET
In Stock: 3.975
Unit Price: 0,56000 €
Datasheet
2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM316R61A225KA01D

DigiKey Part Number
GRM316R61A225KA01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM316R61A225KA01D
Description
CAP CER 2.2UF 10V X5R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM316R61A225KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12208 €488,32 €
Manufacturers Standard Package
Unit Price without VAT:0,12208 €
Unit Price with VAT:0,14528 €