Similar
Similar
Similar
Similar

GRM3166T1H1R0CD01D | |
|---|---|
DigiKey Part Number | GRM3166T1H1R0CD01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3166T1H1R0CD01D |
Description | CAP CER 1PF 50V T2H 1206 |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor T2H 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3166T1H1R0CD01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C109C1GACTU | KEMET | 3.925 | 399-C1206C109C1GACTUCT-ND | 0,51000 € | Similar |
| C1206C109C2GACTU | KEMET | 0 | 399-C1206C109C2GACTUTR-ND | 0,15436 € | Similar |
| C1206C109C5GACTU | KEMET | 601 | 399-C1206C109C5GACTUCT-ND | 0,45000 € | Similar |
| CC1206CRNPO9BN1R0 | YAGEO | 1.918 | 311-1212-1-ND | 0,20000 € | Similar |



