Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM3166P1H220JZ01D | |
|---|---|
DigiKey Part Number | GRM3166P1H220JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3166P1H220JZ01D |
Description | CAP CER 22PF 50V P2H 1206 |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor P2H 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3166P1H220JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C220G1GACTU | KEMET | 0 | 399-C1206C220G1GACTUTR-ND | 0,24985 € | Similar |
| C1206C220G2GACTU | KEMET | 0 | 399-C1206C220G2GACTUTR-ND | 0,29913 € | Similar |
| C1206C220G5GACTU | KEMET | 0 | 399-C1206C220G5GACTUTR-ND | 0,21958 € | Similar |
| C1206C220J1GACTU | KEMET | 18.577 | 399-C1206C220J1GACTUCT-ND | 0,19000 € | Similar |
| C1206C220J2GACTU | KEMET | 301 | 399-C1206C220J2GACTUCT-ND | 0,39000 € | Similar |



