GRM3165C1H681JZ01J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 7.890
Unit Price: 140,28000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 229,89053 €
Datasheet

Upgrade


KEMET
In Stock: 1.208
Unit Price: 574,48000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 120,59822 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 144,71552 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 106,03415 €
Datasheet

Upgrade


KEMET
In Stock: 3.674
Unit Price: 156,98000 €
Datasheet

Upgrade


KEMET
In Stock: 1.450
Unit Price: 177,02000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 11.429
Unit Price: 116,90000 €
Datasheet
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3165C1H681JZ01J

DigiKey Part Number
GRM3165C1H681JZ01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM3165C1H681JZ01J
Description
CAP CER 680PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3165C1H681JZ01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes