
GRM21BZ71H475ME15L | |
|---|---|
DigiKey Part Number | 490-GRM21BZ71H475ME15LTR-ND - Tape & Reel (TR) 490-GRM21BZ71H475ME15LCT-ND - Cut Tape (CT) 490-GRM21BZ71H475ME15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BZ71H475ME15L |
Description | CAP CER 4.7UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BZ71H475ME15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10060 € | 5,03 € |
| 100 | 0,08890 € | 8,89 € |
| 500 | 0,06912 € | 34,56 € |
| 1.000 | 0,06300 € | 63,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05389 € | 161,67 € |
| 6.000 | 0,05031 € | 301,86 € |
| 9.000 | 0,04852 € | 436,68 € |
| 15.000 | 0,04654 € | 698,10 € |
| 21.000 | 0,04538 € | 952,98 € |
| 30.000 | 0,04426 € | 1.327,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

