
GRM21BZ71E475ME15L | |
|---|---|
DigiKey Part Number | 490-GRM21BZ71E475ME15LTR-ND - Tape & Reel (TR) 490-GRM21BZ71E475ME15LCT-ND - Cut Tape (CT) 490-GRM21BZ71E475ME15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BZ71E475ME15L |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BZ71E475ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,10180 € | 5,09 € |
| 100 | 0,09000 € | 9,00 € |
| 500 | 0,06998 € | 34,99 € |
| 1.000 | 0,06380 € | 63,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05457 € | 163,71 € |
| 6.000 | 0,05095 € | 305,70 € |
| 9.000 | 0,04913 € | 442,17 € |
| 15.000 | 0,04712 € | 706,80 € |
| 21.000 | 0,04595 € | 964,95 € |
| 30.000 | 0,04482 € | 1.344,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

