Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM21BZ71E475ME15K | |
|---|---|
DigiKey Part Number | 490-GRM21BZ71E475ME15KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BZ71E475ME15K |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BZ71E475ME15K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BZ71E475ME15L | Murata Electronics | 7.721 | 490-GRM21BZ71E475ME15LCT-ND | 0,24000 € | Parametric Equivalent |
| 0805B475M250CT | Walsin Technology Corporation | 0 | 1292-0805B475M250CTTR-ND | 0,02350 € | Parametric Equivalent |
| C0805C475M3RACAUTO | KEMET | 2.569 | 399-C0805C475M3RACAUTOCT-ND | 0,54000 € | Parametric Equivalent |
| C0805C475M3RACTU | KEMET | 4.335 | 399-C0805C475M3RACTUCT-ND | 0,53000 € | Parametric Equivalent |
| C0805X475M3RACAUTO | KEMET | 5.626 | 399-C0805X475M3RACAUTOCT-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04809 € | 480,90 € |
| Unit Price without VAT: | 0,04809 € |
|---|---|
| Unit Price with VAT: | 0,05723 € |









