10 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BZ71C106ME15L

DigiKey Part Number
490-GRM21BZ71C106ME15LTR-ND - Tape & Reel (TR)
490-GRM21BZ71C106ME15LCT-ND - Cut Tape (CT)
490-GRM21BZ71C106ME15LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BZ71C106ME15L
Description
CAP CER 10UF 16V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BZ71C106ME15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16300 €1,63 €
500,11840 €5,92 €
1000,10490 €10,49 €
5000,08218 €41,09 €
1.0000,07516 €75,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06462 €193,86 €
6.0000,06052 €363,12 €
9.0000,05846 €526,14 €
15.0000,05618 €842,70 €
21.0000,05485 €1.151,85 €
30.0000,05357 €1.607,10 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €