Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM21BR7LU103KW01L | |
|---|---|
DigiKey Part Number | 490-GRM21BR7LU103KW01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR7LU103KW01L |
Description | CAP CER .01UF 500V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR7LU103KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103KCRACAUTO | KEMET | 32.557 | 399-16644-1-ND | 0,25000 € | Parametric Equivalent |
| C0805C103KCRACTU | KEMET | 88.128 | 399-C0805C103KCRACTUCT-ND | 0,22000 € | Parametric Equivalent |
| C0805C103KCRALTU | KEMET | 0 | 399-C0805C103KCRALTUTR-ND | 2,45494 € | Parametric Equivalent |
| C0805V103KCRACAUTO | KEMET | 0 | 399-C0805V103KCRACAUTOTR-ND | 0,05983 € | Parametric Equivalent |
| C0805V103KCRACTU | KEMET | 17.712 | 399-C0805V103KCRACTUCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,02455 € | 147,30 € |
| Unit Price without VAT: | 0,02455 € |
|---|---|
| Unit Price with VAT: | 0,02921 € |










