
GRM21BR72H103KW09L | |
|---|---|
DigiKey Part Number | 490-16318-2-ND - Tape & Reel (TR) 490-16318-1-ND - Cut Tape (CT) 490-16318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR72H103KW09L |
Description | CAP CER 10000PF 500V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR72H103KW09L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,09660 € | 9,66 € |
| 500 | 0,07542 € | 37,71 € |
| 1.000 | 0,06887 € | 68,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05904 € | 177,12 € |
| 6.000 | 0,05520 € | 331,20 € |
| 9.000 | 0,05328 € | 479,52 € |
| 15.000 | 0,05115 € | 767,25 € |
| 21.000 | 0,04990 € | 1.047,90 € |
| 30.000 | 0,04871 € | 1.461,30 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

