
GRM21BR72D103KW03L | |
|---|---|
DigiKey Part Number | 490-12758-2-ND - Tape & Reel (TR) 490-12758-1-ND - Cut Tape (CT) 490-12758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR72D103KW03L |
Description | CAP CER 10000PF 200V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR72D103KW03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,10160 € | 5,08 € |
| 100 | 0,08960 € | 8,96 € |
| 500 | 0,06962 € | 34,81 € |
| 1.000 | 0,06347 € | 63,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05428 € | 162,84 € |
| 6.000 | 0,05067 € | 304,02 € |
| 9.000 | 0,04886 € | 439,74 € |
| 15.000 | 0,04686 € | 702,90 € |
| 21.000 | 0,04569 € | 959,49 € |
| 30.000 | 0,04457 € | 1.337,10 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

