
GRM21BR72A474MA73L | |
|---|---|
DigiKey Part Number | 490-GRM21BR72A474MA73LTR-ND - Tape & Reel (TR) 490-GRM21BR72A474MA73LCT-ND - Cut Tape (CT) 490-GRM21BR72A474MA73LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR72A474MA73L |
Description | CAP CER 0.47UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR72A474MA73L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 50 | 0,13620 € | 6,81 € |
| 100 | 0,12100 € | 12,10 € |
| 500 | 0,09556 € | 47,78 € |
| 1.000 | 0,08771 € | 87,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07580 € | 227,40 € |
| 6.000 | 0,07120 € | 427,20 € |
| 9.000 | 0,06889 € | 620,01 € |
| 15.000 | 0,06634 € | 995,10 € |
| 21.000 | 0,06485 € | 1.361,85 € |
| 30.000 | 0,06341 € | 1.902,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

