
GRM21BR72A473JA01L | |
|---|---|
DigiKey Part Number | 490-GRM21BR72A473JA01LTR-ND - Tape & Reel (TR) 490-GRM21BR72A473JA01LCT-ND - Cut Tape (CT) 490-GRM21BR72A473JA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR72A473JA01L |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR72A473JA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06090 € | 6,09 € |
| 500 | 0,04636 € | 23,18 € |
| 1.000 | 0,04188 € | 41,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03535 € | 106,05 € |
| 6.000 | 0,03274 € | 196,44 € |
| 9.000 | 0,03144 € | 282,96 € |
| 15.000 | 0,02999 € | 449,85 € |
| 21.000 | 0,02915 € | 612,15 € |
| 30.000 | 0,02833 € | 849,90 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

