Direct

GRM21BR72A123MA01K | |
|---|---|
DigiKey Part Number | 490-GRM21BR72A123MA01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR72A123MA01K |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 0.012 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR72A123MA01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21NR72A123KT | KYOCERA AVX | 11.481 | 478-KGM21NR72A123KTCT-ND | 0,17000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02749 € | 274,90 € |
| Unit Price without VAT: | 0,02749 € |
|---|---|
| Unit Price with VAT: | 0,03271 € |


