GRM21BR71H684MAC4L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,06929 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03614 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02491 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04475 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03147 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.480
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06852 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03940 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08436 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04569 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04239 €
Datasheet
0.68 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71H684MAC4L

DigiKey Part Number
490-GRM21BR71H684MAC4LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71H684MAC4L
Description
CAP CER 0.68UF 50V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.68 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71H684MAC4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07820 €234,60 €
Manufacturers Standard Package
Unit Price without VAT:0,07820 €
Unit Price with VAT:0,09306 €