
GRM21BR71H474MA88L | |
|---|---|
DigiKey Part Number | 490-16320-2-ND - Tape & Reel (TR) 490-16320-1-ND - Cut Tape (CT) 490-16320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71H474MA88L |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71H474MA88L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08520 € | 4,26 € |
| 100 | 0,07490 € | 7,49 € |
| 500 | 0,05764 € | 28,82 € |
| 1.000 | 0,05232 € | 52,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04447 € | 133,41 € |
| 6.000 | 0,04136 € | 248,16 € |
| 9.000 | 0,03980 € | 358,20 € |
| 15.000 | 0,03808 € | 571,20 € |
| 21.000 | 0,03707 € | 778,47 € |
| 30.000 | 0,03610 € | 1.083,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

