
GRM21BR71H474KA88L | |
|---|---|
DigiKey Part Number | 490-3328-2-ND - Tape & Reel (TR) 490-3328-1-ND - Cut Tape (CT) 490-3328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71H474KA88L |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71H474KA88L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06710 € | 6,71 € |
| 500 | 0,05138 € | 25,69 € |
| 1.000 | 0,04653 € | 46,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03940 € | 118,20 € |
| 6.000 | 0,03656 € | 219,36 € |
| 9.000 | 0,03514 € | 316,26 € |
| 15.000 | 0,03356 € | 503,40 € |
| 21.000 | 0,03264 € | 685,44 € |
| 30.000 | 0,03176 € | 952,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

