
GRM21BR71H184KA01L | |
|---|---|
DigiKey Part Number | 490-1669-2-ND - Tape & Reel (TR) 490-1669-1-ND - Cut Tape (CT) 490-1669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71H184KA01L |
Description | CAP CER 0.18UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71H184KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14860 € | 7,43 € |
| 100 | 0,13240 € | 13,24 € |
| 500 | 0,10492 € | 52,46 € |
| 1.000 | 0,09646 € | 96,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08357 € | 250,71 € |
| 6.000 | 0,07862 € | 471,72 € |
| 9.000 | 0,07613 € | 685,17 € |
| 15.000 | 0,07338 € | 1.100,70 € |
| 21.000 | 0,07177 € | 1.507,17 € |
| 30.000 | 0,07022 € | 2.106,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

