Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

GRM21BR71H104MA01L | |
|---|---|
DigiKey Part Number | 490-9672-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR71H104MA01L |
Description | CAP CER 0.1UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71H104MA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104M5RALTU | KEMET | 0 | 399-C0805C104M5RALTUTR-ND | 0,09370 € | Direct |
| CC0805MRX7R9BB104 | YAGEO | 19.294 | 311-4351-1-ND | 0,11000 € | Direct |
| KGM21NR71H104MM | KYOCERA AVX | 31.856 | 478-KGM21NR71H104MMCT-ND | 0,12000 € | Direct |
| KGM21NR71H104MT | KYOCERA AVX | 13.410 | 478-KGM21NR71H104MTCT-ND | 0,12000 € | Direct |
| LD055C104MAB2A | KYOCERA AVX | 0 | LD055C104MAB2A-ND | 0,12714 € | Direct |







