GRM21BR71H104KA01L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,40226 €
Datasheet

Direct


Knowles Syfer
In Stock: 6.103
Unit Price: 0,51000 €
Datasheet

Direct


Knowles Syfer
In Stock: 6.261
Unit Price: 0,70000 €
Datasheet

Direct


Würth Elektronik
In Stock: 96.170
Unit Price: 0,08000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,00637 €
Datasheet

Direct


KEMET
In Stock: 407.436
Unit Price: 0,11000 €
Datasheet

Direct


KEMET
In Stock: 23.906
Unit Price: 0,13000 €
Datasheet

Direct


KEMET
In Stock: 4.967.036
Unit Price: 0,11000 €
Datasheet

Direct


KEMET
In Stock: 1.035
Unit Price: 0,50000 €
Datasheet

Direct


YAGEO
In Stock: 1.656.291
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 791.091
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 4.590.183
Unit Price: 0,08000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 31.119
Unit Price: 0,08000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00580 €
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71H104KA01L

DigiKey Part Number
490-1666-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71H104KA01L
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71H104KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable