GRM21BR71E824MA88K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 7.630
Unit Price: 0,65000 €
Datasheet
0.82 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71E824MA88K

DigiKey Part Number
490-GRM21BR71E824MA88KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71E824MA88K
Description
CAP CER MLCC
Customer Reference
Detailed Description
0.82 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71E824MA88K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C824K3RACTUKEMET7.630399-C0805C824K3RACTUCT-ND0,65000 €Direct
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05917 €591,70 €
Manufacturers Standard Package
Unit Price without VAT:0,05917 €
Unit Price with VAT:0,07041 €