
GRM21BR71E564KA88L | |
|---|---|
DigiKey Part Number | 490-10752-2-ND - Tape & Reel (TR) 490-10752-1-ND - Cut Tape (CT) 490-10752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71E564KA88L |
Description | CAP CER 0.56UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71E564KA88L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15760 € | 7,88 € |
| 100 | 0,14060 € | 14,06 € |
| 500 | 0,11184 € | 55,92 € |
| 1.000 | 0,10296 € | 102,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08938 € | 268,14 € |
| 6.000 | 0,08417 € | 505,02 € |
| 9.000 | 0,08156 € | 734,04 € |
| 15.000 | 0,07867 € | 1.180,05 € |
| 21.000 | 0,07698 € | 1.616,58 € |
| 30.000 | 0,07535 € | 2.260,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

