
GRM21BR71E224KA01L | |
|---|---|
DigiKey Part Number | 490-11599-2-ND - Tape & Reel (TR) 490-11599-1-ND - Cut Tape (CT) 490-11599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71E224KA01L |
Description | CAP CER 0.22UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71E224KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,09000 € | 4,50 € |
| 100 | 0,07940 € | 7,94 € |
| 500 | 0,06136 € | 30,68 € |
| 1.000 | 0,05580 € | 55,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04754 € | 142,62 € |
| 6.000 | 0,04428 € | 265,68 € |
| 9.000 | 0,04265 € | 383,85 € |
| 15.000 | 0,04084 € | 612,60 € |
| 21.000 | 0,03979 € | 835,59 € |
| 30.000 | 0,03877 € | 1.163,10 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

