GRM21BR71C824KC01L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 4.343
Unit Price: 0,35000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,66000 €
Datasheet

Direct


KEMET
In Stock: 3.927
Unit Price: 0,68000 €
Datasheet

Upgrade


KEMET
In Stock: 3.830
Unit Price: 0,83000 €
Datasheet
0.82 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71C824KC01L

DigiKey Part Number
490-1690-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71C824KC01L
Description
CAP CER 0.82UF 16V X7R 0805
Customer Reference
Detailed Description
0.82 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71C824KC01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes