
GRM21BR71C105MA01L | |
|---|---|
DigiKey Part Number | 490-1692-2-ND - Tape & Reel (TR) 490-1692-1-ND - Cut Tape (CT) 490-1692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71C105MA01L |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71C105MA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04300 € | 2,15 € |
| 100 | 0,03740 € | 3,74 € |
| 500 | 0,02770 € | 13,85 € |
| 1.000 | 0,02474 € | 24,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01935 € | 58,05 € |
| 6.000 | 0,01770 € | 106,20 € |
| 9.000 | 0,01688 € | 151,92 € |
| 15.000 | 0,01596 € | 239,40 € |
| 21.000 | 0,01543 € | 324,03 € |
| 30.000 | 0,01492 € | 447,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

