
GRM21BR70J225KA01L | |
|---|---|
DigiKey Part Number | 490-1698-2-ND - Tape & Reel (TR) 490-1698-1-ND - Cut Tape (CT) 490-1698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR70J225KA01L |
Description | CAP CER 2.2UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR70J225KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04350 € | 4,35 € |
| 500 | 0,03256 € | 16,28 € |
| 1.000 | 0,02919 € | 29,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02434 € | 73,02 € |
| 6.000 | 0,02237 € | 134,22 € |
| 9.000 | 0,02139 € | 192,51 € |
| 15.000 | 0,02030 € | 304,50 € |
| 21.000 | 0,01967 € | 413,07 € |
| 30.000 | 0,01906 € | 571,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

