10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR70J106KA73L

DigiKey Part Number
490-GRM21BR70J106KA73LTR-ND - Tape & Reel (TR)
490-GRM21BR70J106KA73LCT-ND - Cut Tape (CT)
490-GRM21BR70J106KA73LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR70J106KA73L
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR70J106KA73L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171.524
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05400 €0,54 €
500,03700 €1,85 €
1000,03200 €3,20 €
5000,02356 €11,78 €
1.0000,02097 €20,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01728 €51,84 €
6.0000,01578 €94,68 €
9.0000,01502 €135,18 €
15.0000,01419 €212,85 €
21.0000,01370 €287,70 €
30.0000,01323 €396,90 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €