Similar

GRM21BR61H224KA01L | |
|---|---|
DigiKey Part Number | 490-GRM21BR61H224KA01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR61H224KA01L |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61H224KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R71H224KAC4D | Murata Electronics | 327.122 | 490-12546-1-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05232 € | 156,96 € |
| Unit Price without VAT: | 0,05232 € |
|---|---|
| Unit Price with VAT: | 0,06226 € |


