22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61E226ME44L

DigiKey Part Number
490-10749-2-ND - Tape & Reel (TR)
490-10749-1-ND - Cut Tape (CT)
490-10749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61E226ME44L
Description
CAP CER 22UF 25V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61E226ME44L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.777.632
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17500 €1,75 €
500,12840 €6,42 €
1000,11400 €11,40 €
5000,08974 €44,87 €
1.0000,08226 €82,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07095 €212,85 €
6.0000,06657 €399,42 €
9.0000,06437 €579,33 €
15.0000,06194 €929,10 €
21.0000,06052 €1.270,92 €
30.0000,05915 €1.774,50 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €