Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM21BR61E225MA12L | |
|---|---|
DigiKey Part Number | GRM21BR61E225MA12L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR61E225MA12L |
Description | CAP CER 2.2UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61E225MA12L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM219R61E225MA12D | Murata Electronics | 0 | GRM219R61E225MA12D-ND | 0,05414 € | Direct |
| GRM219R61E225KA12D | Murata Electronics | 65.022 | 490-1701-1-ND | 0,42000 € | Upgrade |
| GRM219R61E225KA12J | Murata Electronics | 9.825 | 490-GRM219R61E225KA12JCT-ND | 0,29000 € | Upgrade |
| 08053D225MAT2A | KYOCERA AVX | 4.023 | 478-11520-1-ND | 0,24000 € | Direct |
| 885012107016 | Würth Elektronik | 3.242 | 732-7626-1-ND | 0,19000 € | Direct |






