
GRM21BR61E106MA73L | |
|---|---|
DigiKey Part Number | 490-10748-2-ND - Tape & Reel (TR) 490-10748-1-ND - Cut Tape (CT) 490-10748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61E106MA73L |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61E106MA73L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05440 € | 2,72 € |
| 100 | 0,04740 € | 4,74 € |
| 500 | 0,03568 € | 17,84 € |
| 1.000 | 0,03206 € | 32,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02681 € | 80,43 € |
| 6.000 | 0,02470 € | 148,20 € |
| 9.000 | 0,02364 € | 212,76 € |
| 15.000 | 0,02247 € | 337,05 € |
| 21.000 | 0,02178 € | 457,38 € |
| 30.000 | 0,02113 € | 633,90 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

