GRM21BR61C474KA01L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,12563 €
Datasheet

Upgrade


KEMET
In Stock: 8.617
Unit Price: 0,59000 €
Datasheet

Upgrade


TDK
In Stock: 5.043
Unit Price: 0,22000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 11.940
Unit Price: 0,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 74.852
Unit Price: 0,44000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 101.662
Unit Price: 0,11000 €
Datasheet
0.47 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61C474KA01L

DigiKey Part Number
GRM21BR61C474KA01L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR61C474KA01L
Description
CAP CER 0.47UF 16V X5R 0805
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61C474KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08104 €243,12 €
Manufacturers Standard Package
Unit Price without VAT:0,08104 €
Unit Price with VAT:0,09644 €