
GRM21BR61C105MA01L | |
|---|---|
DigiKey Part Number | 490-GRM21BR61C105MA01LTR-ND - Tape & Reel (TR) 490-GRM21BR61C105MA01LCT-ND - Cut Tape (CT) 490-GRM21BR61C105MA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61C105MA01L |
Description | CAP CER 1UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61C105MA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04110 € | 4,11 € |
| 500 | 0,03066 € | 15,33 € |
| 1.000 | 0,02747 € | 27,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01911 € | 57,33 € |
| 6.000 | 0,01748 € | 104,88 € |
| 9.000 | 0,01667 € | 150,03 € |
| 15.000 | 0,01576 € | 236,40 € |
| 21.000 | 0,01524 € | 320,04 € |
| 30.000 | 0,01473 € | 441,90 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

