
GRM21BR60J476ME01K | |
|---|---|
DigiKey Part Number | 490-GRM21BR60J476ME01KTR-ND - Tape & Reel (TR) 490-GRM21BR60J476ME01KCT-ND - Cut Tape (CT) 490-GRM21BR60J476ME01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR60J476ME01K |
Description | CAP CER 47UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR60J476ME01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10560 € | 5,28 € |
| 100 | 0,09350 € | 9,35 € |
| 500 | 0,07278 € | 36,39 € |
| 1.000 | 0,06642 € | 66,42 € |
| 2.500 | 0,05970 € | 149,25 € |
| 5.000 | 0,05565 € | 278,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05082 € | 508,20 € |
| 20.000 | 0,04816 € | 963,20 € |
| 30.000 | 0,04683 € | 1.404,90 € |
| 50.000 | 0,04535 € | 2.267,50 € |
| 70.000 | 0,04449 € | 3.114,30 € |
| 100.000 | 0,04365 € | 4.365,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

