
GRM21BR60J107ME15K | |
|---|---|
DigiKey Part Number | 490-GRM21BR60J107ME15KTR-ND - Tape & Reel (TR) 490-GRM21BR60J107ME15KCT-ND - Cut Tape (CT) 490-GRM21BR60J107ME15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR60J107ME15K |
Description | CAP CER 100UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR60J107ME15K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52100 € | 5,21 € |
| 50 | 0,40380 € | 20,19 € |
| 100 | 0,36770 € | 36,77 € |
| 500 | 0,30670 € | 153,35 € |
| 1.000 | 0,28784 € | 287,84 € |
| 2.500 | 0,26794 € | 669,85 € |
| 5.000 | 0,25594 € | 1.279,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,23903 € | 2.390,30 € |
| 20.000 | 0,23113 € | 4.622,60 € |
| 30.000 | 0,22717 € | 6.815,10 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

