
GRM21BR60G476ME01L | |
|---|---|
DigiKey Part Number | 490-GRM21BR60G476ME01LTR-ND - Tape & Reel (TR) 490-GRM21BR60G476ME01LCT-ND - Cut Tape (CT) 490-GRM21BR60G476ME01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR60G476ME01L |
Description | CAP CER 47UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR60G476ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11500 € | 5,75 € |
| 100 | 0,10180 € | 10,18 € |
| 500 | 0,07962 € | 39,81 € |
| 1.000 | 0,07278 € | 72,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05688 € | 170,64 € |
| 6.000 | 0,05315 € | 318,90 € |
| 9.000 | 0,05128 € | 461,52 € |
| 15.000 | 0,04920 € | 738,00 € |
| 21.000 | 0,04799 € | 1.007,79 € |
| 30.000 | 0,04683 € | 1.404,90 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

