
GRM21BE70G226ME51L | |
---|---|
DigiKey Part Number | 490-6468-2-ND - Tape & Reel (TR) 490-6468-1-ND - Cut Tape (CT) 490-6468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BE70G226ME51L |
Description | CAP CER 22UF 4V X7U 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X7U 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BE70G226ME51L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,16100 € | 1,61 € |
50 | 0,11760 € | 5,88 € |
100 | 0,09260 € | 9,26 € |
500 | 0,07934 € | 39,67 € |
1.000 | 0,07154 € | 71,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,05231 € | 156,93 € |
6.000 | 0,04958 € | 297,48 € |
9.000 | 0,04710 € | 423,90 € |
15.000 | 0,04640 € | 696,00 € |
21.000 | 0,04624 € | 971,04 € |
30.000 | 0,04608 € | 1.382,40 € |
36.000 | 0,04601 € | 1.656,36 € |
72.000 | 0,04503 € | 3.242,16 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |