
GRM21BC8YA106KE11K | |
|---|---|
DigiKey Part Number | 490-GRM21BC8YA106KE11KTR-ND - Tape & Reel (TR) 490-GRM21BC8YA106KE11KCT-ND - Cut Tape (CT) 490-GRM21BC8YA106KE11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC8YA106KE11K |
Description | CAP CER 10UF 35V X6S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC8YA106KE11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11200 € | 5,60 € |
| 100 | 0,09920 € | 9,92 € |
| 500 | 0,07750 € | 38,75 € |
| 1.000 | 0,07081 € | 70,81 € |
| 2.500 | 0,06375 € | 159,38 € |
| 5.000 | 0,05950 € | 297,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05441 € | 544,10 € |
| 20.000 | 0,05161 € | 1.032,20 € |
| 30.000 | 0,05021 € | 1.506,30 € |
| 50.000 | 0,04865 € | 2.432,50 € |
| 70.000 | 0,04775 € | 3.342,50 € |
| 100.000 | 0,04687 € | 4.687,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

