Direct

GRM21BC81D106ME51K | |
|---|---|
DigiKey Part Number | 490-GRM21BC81D106ME51KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BC81D106ME51K |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 10 µF ±20% 20V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC81D106ME51K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BC81E106ME51K | Murata Electronics | 7.151 | 490-GRM21BC81E106ME51KCT-ND | 0,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03944 € | 394,40 € |
| Unit Price without VAT: | 0,03944 € |
|---|---|
| Unit Price with VAT: | 0,04693 € |


