22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC81C226ME44K

DigiKey Part Number
490-GRM21BC81C226ME44KTR-ND - Tape & Reel (TR)
490-GRM21BC81C226ME44KCT-ND - Cut Tape (CT)
490-GRM21BC81C226ME44KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC81C226ME44K
Description
CAP CER 22UF 16V X6S 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC81C226ME44K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164.592
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20200 €2,02 €
500,14880 €7,44 €
1000,13250 €13,25 €
5000,10510 €52,55 €
1.0000,09662 €96,62 €
2.5000,08769 €219,23 €
5.0000,08231 €411,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07566 €756,60 €
20.0000,07212 €1.442,40 €
30.0000,07034 €2.110,20 €
50.0000,06838 €3.419,00 €
70.0000,06723 €4.706,10 €
100.0000,06612 €6.612,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €