
GRM21BC81C106MA73L | |
|---|---|
DigiKey Part Number | 490-GRM21BC81C106MA73LTR-ND - Tape & Reel (TR) 490-GRM21BC81C106MA73LCT-ND - Cut Tape (CT) 490-GRM21BC81C106MA73LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC81C106MA73L |
Description | CAP CER 10UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC81C106MA73L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05920 € | 2,96 € |
| 100 | 0,05160 € | 5,16 € |
| 500 | 0,03900 € | 19,50 € |
| 1.000 | 0,03511 € | 35,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02915 € | 87,45 € |
| 6.000 | 0,02690 € | 161,40 € |
| 9.000 | 0,02577 € | 231,93 € |
| 15.000 | 0,02452 € | 367,80 € |
| 21.000 | 0,02379 € | 499,59 € |
| 30.000 | 0,02309 € | 692,70 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

