
GRM21BC80G107ME15K | |
|---|---|
DigiKey Part Number | 490-GRM21BC80G107ME15KTR-ND - Tape & Reel (TR) 490-GRM21BC80G107ME15KCT-ND - Cut Tape (CT) 490-GRM21BC80G107ME15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC80G107ME15K |
Description | CAP CER 100UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC80G107ME15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48400 € | 4,84 € |
| 50 | 0,37360 € | 18,68 € |
| 100 | 0,33940 € | 33,94 € |
| 500 | 0,28194 € | 140,97 € |
| 1.000 | 0,26414 € | 264,14 € |
| 2.500 | 0,24538 € | 613,45 € |
| 5.000 | 0,23406 € | 1.170,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,21833 € | 2.183,30 € |
| 20.000 | 0,21087 € | 4.217,40 € |
| 30.000 | 0,20714 € | 6.214,20 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

