
GRM21BC7YA475KE11L | |
|---|---|
DigiKey Part Number | 490-GRM21BC7YA475KE11LTR-ND - Tape & Reel (TR) 490-GRM21BC7YA475KE11LCT-ND - Cut Tape (CT) 490-GRM21BC7YA475KE11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC7YA475KE11L |
Description | CAP CER 4.7UF 35V X7S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC7YA475KE11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10520 € | 5,26 € |
| 100 | 0,09290 € | 9,29 € |
| 500 | 0,07236 € | 36,18 € |
| 1.000 | 0,06601 € | 66,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05652 € | 169,56 € |
| 6.000 | 0,05280 € | 316,80 € |
| 9.000 | 0,05094 € | 458,46 € |
| 15.000 | 0,04888 € | 733,20 € |
| 21.000 | 0,04767 € | 1.001,07 € |
| 30.000 | 0,04651 € | 1.395,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

