4.7 µF ±20% 50V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC71H475ME11L

DigiKey Part Number
490-GRM21BC71H475ME11LTR-ND - Tape & Reel (TR)
490-GRM21BC71H475ME11LCT-ND - Cut Tape (CT)
490-GRM21BC71H475ME11LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC71H475ME11L
Description
CAP CER 4.7UF 50V X7S 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC71H475ME11L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,13900 €1,39 €
500,10060 €5,03 €
1000,08890 €8,89 €
5000,06912 €34,56 €
1.0000,06300 €63,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05389 €161,67 €
6.0000,05031 €301,86 €
9.0000,04852 €436,68 €
15.0000,04654 €698,10 €
21.0000,04538 €952,98 €
30.0000,04426 €1.327,80 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €