
GRM21BC71E106ME01L | |
|---|---|
DigiKey Part Number | 490-GRM21BC71E106ME01LTR-ND - Tape & Reel (TR) 490-GRM21BC71E106ME01LCT-ND - Cut Tape (CT) 490-GRM21BC71E106ME01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC71E106ME01L |
Description | CAP CER 10UF 25V X7S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11880 € | 5,94 € |
| 100 | 0,10530 € | 10,53 € |
| 500 | 0,08252 € | 41,26 € |
| 1.000 | 0,07548 € | 75,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06491 € | 194,73 € |
| 6.000 | 0,06079 € | 364,74 € |
| 9.000 | 0,05873 € | 528,57 € |
| 15.000 | 0,05644 € | 846,60 € |
| 21.000 | 0,05511 € | 1.157,31 € |
| 30.000 | 0,05382 € | 1.614,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

