
GRM21BC71E106KE01L | |
|---|---|
DigiKey Part Number | 490-GRM21BC71E106KE01LTR-ND - Tape & Reel (TR) 490-GRM21BC71E106KE01LCT-ND - Cut Tape (CT) 490-GRM21BC71E106KE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC71E106KE01L |
Description | CAP CER 10UF 25V X7S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC71E106KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11700 € | 5,85 € |
| 100 | 0,10360 € | 10,36 € |
| 500 | 0,08114 € | 40,57 € |
| 1.000 | 0,07423 € | 74,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06382 € | 191,46 € |
| 6.000 | 0,05977 € | 358,62 € |
| 9.000 | 0,05773 € | 519,57 € |
| 15.000 | 0,05549 € | 832,35 € |
| 21.000 | 0,05417 € | 1.137,57 € |
| 30.000 | 0,05291 € | 1.587,30 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

