
GRM21BC71E106KE01K | |
|---|---|
DigiKey Part Number | 490-GRM21BC71E106KE01KTR-ND - Tape & Reel (TR) 490-GRM21BC71E106KE01KCT-ND - Cut Tape (CT) 490-GRM21BC71E106KE01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC71E106KE01K |
Description | CAP CER 10UF 25V X7S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC71E106KE01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11700 € | 5,85 € |
| 100 | 0,10360 € | 10,36 € |
| 500 | 0,08114 € | 40,57 € |
| 1.000 | 0,07423 € | 74,23 € |
| 2.500 | 0,06694 € | 167,35 € |
| 5.000 | 0,06254 € | 312,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05724 € | 572,40 € |
| 20.000 | 0,05435 € | 1.087,00 € |
| 30.000 | 0,05291 € | 1.587,30 € |
| 50.000 | 0,05130 € | 2.565,00 € |
| 70.000 | 0,05036 € | 3.525,20 € |
| 100.000 | 0,04946 € | 4.946,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

