
GRM21B7U2E562JW32L | |
|---|---|
DigiKey Part Number | 490-GRM21B7U2E562JW32LTR-ND - Tape & Reel (TR) 490-GRM21B7U2E562JW32LCT-ND - Cut Tape (CT) 490-GRM21B7U2E562JW32LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B7U2E562JW32L |
Description | CAP CER 5600PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B7U2E562JW32L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07100 € | 7,10 € |
| 500 | 0,05448 € | 27,24 € |
| 1.000 | 0,04940 € | 49,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04191 € | 125,73 € |
| 6.000 | 0,03893 € | 233,58 € |
| 9.000 | 0,03744 € | 336,96 € |
| 15.000 | 0,03579 € | 536,85 € |
| 21.000 | 0,03483 € | 731,43 € |
| 30.000 | 0,03390 € | 1.017,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

