
GRM21B7U2E472JW32L | |
|---|---|
DigiKey Part Number | 490-12004-2-ND - Tape & Reel (TR) 490-12004-1-ND - Cut Tape (CT) 490-12004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B7U2E472JW32L |
Description | CAP CER 4700PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B7U2E472JW32L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06700 € | 6,70 € |
| 500 | 0,05132 € | 25,66 € |
| 1.000 | 0,04648 € | 46,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03935 € | 118,05 € |
| 6.000 | 0,03651 € | 219,06 € |
| 9.000 | 0,03509 € | 315,81 € |
| 15.000 | 0,03352 € | 502,80 € |
| 21.000 | 0,03260 € | 684,60 € |
| 30.000 | 0,03172 € | 951,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

