
GRM21B7U1H433JA01L | |
|---|---|
DigiKey Part Number | 490-8309-2-ND - Tape & Reel (TR) 490-8309-1-ND - Cut Tape (CT) 490-8309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B7U1H433JA01L |
Description | CAP CER 0.043UF 50V U2J 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.043 µF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B7U1H433JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10040 € | 5,02 € |
| 100 | 0,08860 € | 8,86 € |
| 500 | 0,06874 € | 34,37 € |
| 1.000 | 0,06264 € | 62,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05355 € | 160,65 € |
| 6.000 | 0,04998 € | 299,88 € |
| 9.000 | 0,04819 € | 433,71 € |
| 15.000 | 0,04621 € | 693,15 € |
| 21.000 | 0,04505 € | 946,05 € |
| 30.000 | 0,04394 € | 1.318,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

